Part Details for M38510/34001BCX by Motorola Mobility LLC
Overview of M38510/34001BCX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/34001BCX
M38510/34001BCX CAD Models
M38510/34001BCX Part Data Attributes
|
M38510/34001BCX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
M38510/34001BCX
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/34001BCX
This table gives cross-reference parts and alternative options found for M38510/34001BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34001BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F08SDCQR | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | M38510/34001BCX vs 74F08SDCQR |
MC74F08ND | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | M38510/34001BCX vs MC74F08ND |
54F08/BCAJC | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 | M38510/34001BCX vs 54F08/BCAJC |
M38510/34001BCX | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | M38510/34001BCX vs M38510/34001BCX |
M38510/34001BCX | QP Semiconductor | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/34001BCX vs M38510/34001BCX |
935197960112 | NXP Semiconductors | Check for Price | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | M38510/34001BCX vs 935197960112 |
JM38510/34001BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 | M38510/34001BCX vs JM38510/34001BCA |
M38510/34001BCA | Rochester Electronics LLC | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/34001BCX vs M38510/34001BCA |
MC54F08J | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | M38510/34001BCX vs MC54F08J |
M38510/34001BCA | QP Semiconductor | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | M38510/34001BCX vs M38510/34001BCA |