Part Details for MC3487J by Texas Instruments
Overview of MC3487J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3487J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 3 |
|
$0.8484 | Buy Now |
|
Rochester Electronics | MC3487 - Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for MC3487J
MC3487J CAD Models
MC3487J Part Data Attributes:
|
MC3487J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3487J
Texas Instruments
Quadruple Differential Line Driver 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for MC3487J
This table gives cross-reference parts and alternative options found for MC3487J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3487J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8924J | IC QUAD LINE DRIVER, CDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487J vs DS8924J |
DS3487N/NOPB | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487J vs DS3487N/NOPB |
DS3487N | LINE DRIVER | Texas Instruments | MC3487J vs DS3487N |
SP3487EP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487J vs SP3487EP-L |
MC3487NE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | MC3487J vs MC3487NE4 |
DS3487N | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3487J vs DS3487N |
SP3487CP-L | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487J vs SP3487CP-L |
SP3487CP | Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MC3487J vs SP3487CP |
DS3487N | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC3487J vs DS3487N |