Parametric results for: MC3487J under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mc3487j
Select parts from the table below to compare.
Compare
Compare
MC3487J
Texas Instruments
Check for Price No No Obsolete 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES 50 µA EIA-422-B; TIA-422-B; V.11 4 2 V 5.25 V 4.75 V NO MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01
MC3487J-00
Texas Instruments
Check for Price Obsolete 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES EIA-422-A; FED STD 1020 4 COMPLEMENTARY 85 mA 5.25 V 4.75 V NO COMMERCIAL R-GDIP-T16 Not Qualified 70 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, unknown EAR99 8542.39.00.01