-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC3486DG4-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.7499 | Buy Now |
DISTI #
595-MC3486DG4
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line Rcvr RoHS: Compliant | 311 |
|
$0.7350 / $1.6500 | Buy Now |
|
Quest Components | DUAL LINE RECEIVER, 16 Pin Plastic SOP | 2983 |
|
$0.5789 / $1.3783 | Buy Now |
|
Quest Components | DUAL LINE RECEIVER, 16 Pin Plastic SOP | 46 |
|
$1.3783 / $2.2052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3486DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3486DG4
Texas Instruments
Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3486DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3486DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3486NSE4 | DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | MC3486DG4 vs MC3486NSE4 |
DS3486M/NOPB | Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 | Texas Instruments | MC3486DG4 vs DS3486M/NOPB |
DS3486M/NOPB | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | MC3486DG4 vs DS3486M/NOPB |
MC3486NS | DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | MC3486DG4 vs MC3486NS |
MC3486DRE4 | Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | MC3486DG4 vs MC3486DRE4 |
DS3486MX/NOPB | Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 | Texas Instruments | MC3486DG4 vs DS3486MX/NOPB |
MC3486DRG4 | DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC3486DG4 vs MC3486DRG4 |
DS3486M | Quad RS-422/RS-423 Line Receiver 16-SOIC 0 to 70 | Texas Instruments | MC3486DG4 vs DS3486M |
MC3486NSR | Quadruple Differential Line Receiver With 3-State Outputs 16-SO 0 to 70 | Texas Instruments | MC3486DG4 vs MC3486NSR |