Part Details for MC34268DTRK by Motorola Mobility LLC
Overview of MC34268DTRK by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MC34268DTRK
MC34268DTRK CAD Models
MC34268DTRK Part Data Attributes
|
MC34268DTRK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34268DTRK
Motorola Mobility LLC
BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 6.16 mm |
Alternate Parts for MC34268DTRK
This table gives cross-reference parts and alternative options found for MC34268DTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34268DTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34268DTG | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, LEAD FREE, DPAK-3 | onsemi | MC34268DTRK vs MC34268DTG |
MC34268DT | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC34268DTRK vs MC34268DT |
MC34268DTRK | BUS TERMINATOR SUPPORT CIRCUIT, PSSO2, DPAK-3 | onsemi | MC34268DTRK vs MC34268DTRK |