Part Details for MC34268DG by onsemi
Overview of MC34268DG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC34268DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4577
|
Newark | Terminator Support Circuit, Pdso8 |Onsemi MC34268DG Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8180 | Buy Now |
DISTI #
2832-MC34268DG-ND
|
DigiKey | IC REG CONV SCSI-2 1OUT 8SOIC Min Qty: 523 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
8624 In Stock |
|
$0.4600 | Buy Now |
DISTI #
2156-MC34268DG-OS-ND
|
DigiKey | IC REG CONV SCSI-2 1OUT 8SOIC Min Qty: 523 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
1779 In Stock |
|
$0.5700 | Buy Now |
DISTI #
MC34268DGOS-ND
|
DigiKey | IC REG CONV SCSI-2 1OUT 8SOIC Min Qty: 523 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MC34268DG
|
Avnet Americas | LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34268DG) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8624 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
|
Rochester Electronics | Terminator Support Circuit, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1779 |
|
$0.4931 / $0.5801 | Buy Now |
|
Flip Electronics | Stock, ship today | 8624 |
|
$0.3400 | RFQ |
Part Details for MC34268DG
MC34268DG CAD Models
MC34268DG Part Data Attributes
|
MC34268DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34268DG
onsemi
LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | NO | |
Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC34268DG
This table gives cross-reference parts and alternative options found for MC34268DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34268DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34268DR2G | LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34268DG vs MC34268DR2G |