Part Details for MC34164SN-5T1 by Rochester Electronics LLC
Overview of MC34164SN-5T1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34164SN-5T1
MC34164SN-5T1 CAD Models
MC34164SN-5T1 Part Data Attributes
|
MC34164SN-5T1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34164SN-5T1
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, TSOP-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for MC34164SN-5T1
This table gives cross-reference parts and alternative options found for MC34164SN-5T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164SN-5T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34164SN-5T1G | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TSOP-5, 3000-REEL | onsemi | MC34164SN-5T1 vs MC34164SN-5T1G |
MC34164SN-5T1 | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TSOP-5, 3000-REEL | onsemi | MC34164SN-5T1 vs MC34164SN-5T1 |