Part Details for MC34164SN-5T1 by onsemi
Overview of MC34164SN-5T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34164SN-5T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4569
|
Newark | Mc34164Sn-5T1, Motor Driver Ic |Onsemi MC34164SN-5T1 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
DISTI #
MC34164SN-5T1
|
Avnet Americas | - Tape and Reel (Alt: MC34164SN-5T1) RoHS: Not Compliant Min Qty: 697 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2960 Partner Stock |
|
$0.4449 / $0.5310 | Buy Now |
|
Rochester Electronics | MC34164 - Micropower Undervoltage Sensing Circuits ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2960 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MC34164SN-5T1
MC34164SN-5T1 CAD Models
MC34164SN-5T1 Part Data Attributes
|
MC34164SN-5T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34164SN-5T1
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TSOP-5, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | PLASTIC, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.33V | |
Width | 1.5 mm |
Alternate Parts for MC34164SN-5T1
This table gives cross-reference parts and alternative options found for MC34164SN-5T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164SN-5T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34164SN-5T1G | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TSOP-5, 3000-REEL | onsemi | MC34164SN-5T1 vs MC34164SN-5T1G |