-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0664
|
Newark | Voltage Sensing, Active-Low, Tsop-5, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.27V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:10V Rohs Compliant: Yes |Onsemi MC34164SN-5T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4090 | Buy Now |
DISTI #
488-MC34164SN-5T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2855 In Stock |
|
$0.3039 / $0.9200 | Buy Now |
DISTI #
MC34164SN-5T1G
|
Avnet Americas | Volt Supervisor Supply 5V 5-Pin TSOP T/R - Tape and Reel (Alt: MC34164SN-5T1G) RoHS: Compliant Min Qty: 1029 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3992 Partner Stock |
|
$0.3014 / $0.3598 | Buy Now |
DISTI #
MC34164SN-5T1G
|
Avnet Americas | Volt Supervisor Supply 5V 5-Pin TSOP T/R - Tape and Reel (Alt: MC34164SN-5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC34164SN-5T1G
|
Mouser Electronics | Supervisory Circuits 4.27V UnderVoltage Sensing Circuit RoHS: Compliant | 0 |
|
$0.3010 / $0.9100 | Order Now |
|
Onlinecomponents.com | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V | 0 |
|
$0.2883 / $0.3193 | Buy Now |
|
Rochester Electronics | MC34164 - Micropower Undervoltage Sensing Circuits ' RoHS: Compliant Status: Active Min Qty: 1 | 3992 |
|
$0.3013 / $0.3545 | Buy Now |
DISTI #
MC34164SN-5T1G
|
Avnet Asia | Volt Supervisor Supply 5V 5-Pin TSOP T/R (Alt: MC34164SN-5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MC34164SN-5T1G
|
Avnet Silica | Volt Supervisor Supply 5V 5-Pin TSOP T/R (Alt: MC34164SN-5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34164SN-5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34164SN-5T1G
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.33V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MC34164SN-5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164SN-5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34164SN-5T1 | Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TSOP-5, 3000-REEL | onsemi | MC34164SN-5T1G vs MC34164SN-5T1 |