Power Circuits
MC34063ADG
Description: Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE

Overview of MC34063ADG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MC34063ADG4 Texas Instruments 1.5-A Boost/Buck/Inverting Switching Regulator 8-SOIC 0 to 70

Price & Stock for MC34063ADG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 97K4679
Newark Dc-Dc Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, soic-8 Rohs Compliant: Yes |Onsemi MC34063ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 53903
  • 1 $0.9330
  • 10 $0.8200
  • 196 $0.5340
  • 588 $0.5230
  • 1,078 $0.5110
  • 2,548 $0.3690
  • 10,094 $0.3680
$0.3680 / $0.9330 Buy Now
DISTI # 45J1208
Newark Step-Up/Step-Down/Invert Regulator, 8-Soic, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Max Output Current:3A, Ic Case/Package:Soic, Msl:-Rohs Compliant: Yes |Onsemi MC34063ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 979
  • 1 $0.8740
  • 10 $0.7600
  • 196 $0.4740
  • 588 $0.4630
  • 1,078 $0.4510
  • 2,548 $0.3090
  • 10,094 $0.3080
$0.3080 / $0.8740 Buy Now
DISTI # MC34063ADGOS-ND
DigiKey IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube 3274
In Stock
  • 1 $1.3200
  • 10 $0.7910
  • 25 $0.6608
  • 100 $0.5179
  • 250 $0.4494
  • 500 $0.4081
  • 1,000 $0.3739
  • 2,500 $0.3376
  • 5,000 $0.3157
$0.3157 / $1.3200 Buy Now
DISTI # MC34063ADG
Avnet Americas DC-DC Switching Regulator, Buck, Boost, Inverting, 3V to 40V in, 1.5A out, SOIC-8 - Rail/Tube (Alt: MC34063ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube 2276
  • 98 $0.3395
  • 100 $0.3377
  • 200 $0.3216
  • 490 $0.3104
  • 980 $0.3088
$0.3088 / $0.3395 Buy Now
DISTI # MC34063ADG
Avnet Americas DC-DC Switching Regulator, Buck, Boost, Inverting, 3V to 40V in, 1.5A out, SOIC-8 - Rail/Tube (Alt: MC34063ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2 Partner Stock
RFQ
DISTI # 863-MC34063ADG
Mouser Electronics Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting RoHS: Compliant 22239
  • 1 $1.0000
  • 10 $0.6610
  • 98 $0.4080
  • 588 $0.3730
  • 1,078 $0.3450
  • 2,450 $0.3130
$0.3130 / $1.0000 Buy Now
DISTI # V36:1790_07300831
Arrow Electronics Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2410 Americas - 8678
  • 1 $0.7418
  • 10 $0.6043
  • 98 $0.3929
  • 588 $0.3626
  • 1,078 $0.3060
  • 2,450 $0.2791
  • 9,800 $0.2763
$0.2763 / $0.7418 Buy Now
DISTI # E02:0323_00018209
Arrow Electronics Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2430 Europe - 1558
  • 1 $0.6576
  • 10 $0.5526
  • 98 $0.3808
  • 588 $0.3542
  • 1,078 $0.3040
  • 2,450 $0.2810
$0.2810 / $0.6576 Buy Now
DISTI # P40:2555_17755390
Arrow Electronics Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 Europe - 1078
  • 1 $0.5655
  • 10 $0.4850
  • 98 $0.3462
  • 588 $0.3235
  • 1,078 $0.2806
  • 2,450 $0.2593
  • 9,800 $0.2566
$0.2566 / $0.5655 Buy Now
Future Electronics MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube 2384
Tube
  • 1 $0.3500
  • 125 $0.3350
  • 400 $0.3250
  • 1,250 $0.3100
  • 4,000 $0.2900
$0.2900 / $0.3500 Buy Now
Onlinecomponents.com Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C 0
  • 98 $0.3432
  • 588 $0.3140
  • 1,078 $0.3093
  • 2,548 $0.2971
  • 5,096 $0.2893
  • 7,546 $0.2850
  • 10,094 $0.2807
  • 15,092 $0.2765
$0.2765 / $0.3432 Buy Now
DISTI # 79323516
Verical Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2410 Americas - 8678
  • 22 $0.6043
  • 98 $0.3929
  • 588 $0.3626
  • 1,078 $0.3060
  • 2,450 $0.2791
  • 9,800 $0.2763
$0.2763 / $0.6043 Buy Now
DISTI # 84027011
Verical Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2430 Americas - 1558
  • 20 $0.5558
  • 98 $0.3830
  • 588 $0.3562
  • 1,078 $0.3058
  • 2,450 $0.2826
$0.2826 / $0.5558 Buy Now
Bristol Electronics   5
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP 74
  • 1 $0.7525
  • 8 $0.6020
  • 34 $0.4515
$0.4515 / $0.7525 Buy Now
Rochester Electronics MC34063 - Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $0.3299
  • 25 $0.3233
  • 100 $0.3101
  • 500 $0.2969
  • 1,000 $0.2804
$0.2804 / $0.3299 Buy Now
DISTI # MC34063ADG
TME IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷40VDC, 1.5A, SO8 Min Qty: 1 1430
  • 1 $0.8610
  • 3 $0.7170
  • 10 $0.6030
  • 25 $0.5420
  • 98 $0.4790
  • 196 $0.4310
  • 490 $0.4020
$0.4020 / $0.8610 Buy Now
Chip 1 Exchange INSTOCK 613
RFQ
DISTI # MC34063ADG
Avnet Asia DC-DC Switching Regulator, Buck, Boost, Inverting, 3V to 40V in, 1.5A out, SOIC-8 (Alt: MC34063ADG) RoHS: Compliant Min Qty: 3234 Package Multiple: 98 Lead time: 15 Weeks, 0 Days 6468
  • 98 $0.4524
  • 294 $0.3893
  • 490 $0.2900
  • 980 $0.2863
  • 2,450 $0.2793
  • 4,900 $0.2725
  • 9,800 $0.2661
$0.2661 / $0.4524 Buy Now
DISTI # MC34063ADG
Avnet Silica DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail (Alt: MC34063ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks, 0 Days Silica - 980
Buy Now
DISTI # C1S541902016790
Chip1Stop DC/DC Switching Regulators 8678
  • 10 $0.6043
  • 98 $0.3929
  • 588 $0.3626
  • 1,078 $0.3060
  • 2,450 $0.2791
$0.2791 / $0.6043 Buy Now
DISTI # C1S541900420245
Chip1Stop Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube 1558
  • 5 $0.8570
  • 10 $0.7100
  • 25 $0.6540
  • 100 $0.5070
  • 250 $0.4970
  • 500 $0.3580
  • 1,000 $0.3570
$0.3570 / $0.8570 Buy Now
DISTI # C1S541900086555
Chip1Stop Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube Container: Tube 524
  • 5 $0.7720
  • 10 $0.6820
  • 50 $0.6000
  • 100 $0.4190
  • 200 $0.4000
$0.4000 / $0.7720 Buy Now
DISTI # MC34063ADG
EBV Elektronik DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail (Alt: MC34063ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 17 Weeks, 0 Days EBV - 1568
Buy Now
Flip Electronics Stock, ship today 1078
  • 1 $0.2240
$0.2240 RFQ
LCSC Adjustable 1.25V40V 3V40V 1.5A SOIC-8 DC-DC Converters ROHS 12
  • 1 $0.8324
  • 10 $0.6939
  • 30 $0.6247
  • 98 $0.5067
  • 490 $0.4658
  • 980 $0.4453
$0.4453 / $0.8324 Buy Now
New Advantage Corporation MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 98 1274
  • 392 $0.5677
  • 1,274 $0.5254
$0.5254 / $0.5677 Buy Now

CAD Models for MC34063ADG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC34063ADG by onsemi

MC34063ADG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
100 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MC34063ADG
    onsemi
    Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for MC34063ADG

This table gives cross-reference parts and alternative options found for MC34063ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC33063AD Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation MC34063ADG vs MC33063AD
SP34063AEN Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 Sipex Corporation MC34063ADG vs SP34063AEN
MC33063ADX Buck / Boost / Inverting Regulator, Switching, 1.5 A, 3000-REEL onsemi MC34063ADG vs MC33063ADX
MC34063ADE4 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063ADE4
MC34063ADR2G 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC34063ADR2G
MC34063ADG4 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063ADG4
KA34063AD 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 Rochester Electronics LLC MC34063ADG vs KA34063AD
MC34063ADRG4 1.5-A Boost/Buck/Inverting Switching Regulator 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063ADRG4
KA34063AD Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation MC34063ADG vs KA34063AD
MC34063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi MC34063ADG vs MC34063ADR2
Part Number Description Manufacturer Compare
MC34063AD Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation MC34063ADG vs MC34063AD
MC33063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi MC34063ADG vs MC33063ADR2
MC33063ADG4 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments MC34063ADG vs MC33063ADG4
MC34063ADG 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC34063ADG
MC34063ABD-TR DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ABD-TR
MC33063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC MC34063ADG vs MC33063ADR2
KA34063ADTF Upto 40V input DCDC PWM controller fixed frequency upto 100khz, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 3000/TAPE REEL Fairchild Semiconductor Corporation MC34063ADG vs KA34063ADTF
MC33063ADR 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments MC34063ADG vs MC33063ADR
KA34063AD Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8 Samsung Semiconductor MC34063ADG vs KA34063AD
MC34063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC34063ADR2

Related Parts for MC34063ADG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34063ADG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34063ADG by onsemi

  • Please alert me when MC34063ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34063ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34063ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34063ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34063ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34063ADG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: