Part Details for MC33385DHR2 by Motorola Mobility LLC
Overview of MC33385DHR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33385DHR2
MC33385DHR2 CAD Models
MC33385DHR2 Part Data Attributes:
|
MC33385DHR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33385DHR2
Motorola Mobility LLC
10A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 5 µs | |
Turn-on Time | 7.5 µs | |
Width | 11 mm |
Alternate Parts for MC33385DHR2
This table gives cross-reference parts and alternative options found for MC33385DHR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33385DHR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33385DH | 5A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, PLASTIC, HSOP-20 | Freescale Semiconductor | MC33385DHR2 vs MC33385DH |
MC33385DH | 10A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, HSOP-20 | Motorola Mobility LLC | MC33385DHR2 vs MC33385DH |
MC33385DHR2 | 5A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, PLASTIC, HSOP-20 | Freescale Semiconductor | MC33385DHR2 vs MC33385DHR2 |