Filter Your Search
1 - 5 of 5 results
|
MC33385DHR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 10 A | 5 µs | 7.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SINK | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.35 mm | 11 mm | MOTOROLA INC | SOIC | HSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33385DHR2
NXP Semiconductors
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MC33385DHR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 4 | 5 A | 7.5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 4 | SINK | 2.5 A | 5 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.4 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | SOIC | PLASTIC, HSOP-20 | 20 | compliant | |||||
|
MC33385DH/R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 A | 7.5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 4 | SINK | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.4 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | SOIC | PLASTIC, HSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC33385DHR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 10 A | 5 µs | 7.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SINK | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.35 mm | 11 mm | MOTOROLA INC | HSOP, | unknown | EAR99 | 8542.39.00.01 |