Part Details for A14391-000 by TE Connectivity
Overview of A14391-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A14391-000
A14391-000 CAD Models
A14391-000 Part Data Attributes:
|
A14391-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A14391-000
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 2.5-4.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.38 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for A14391-000
This table gives cross-reference parts and alternative options found for A14391-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A14391-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33169 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SPC Multicomp | A14391-000 vs MC33169 |
PFRA.010.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | A14391-000 vs PFRA.010.3 |
60R010U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | A14391-000 vs 60R010U |
60R010 | PTC Resettable Fuse, 2.5ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | A14391-000 vs 60R010 |
60R010PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | A14391-000 vs 60R010PR |