Part Details for 60R010U by Littelfuse Inc
Overview of 60R010U by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60R010U
60R010U CAD Models
60R010U Part Data Attributes:
|
60R010U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R010U
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 2.5OHM MEASURED AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 60R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 60R010U
This table gives cross-reference parts and alternative options found for 60R010U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R010U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R010 | PTC Resettable Fuse, 2.5ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 60R010U vs 60R010 |
60R010PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R010U vs 60R010PR |