-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single IGBT Driver, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6583
|
Newark | Igbt Gate Driver, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:2A, Supply Voltage Min:0V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:80Ns, Output Delay:120Ns, Operating Rohs Compliant: Yes |Onsemi MC33153DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 162 |
|
$1.1000 / $2.4100 | Buy Now |
DISTI #
25R1937
|
Newark | Igbt Gate Driver, 2A, Soic-8, Full Reel, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Igbt, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Source Current:1A, Sink Current:2A, Msl:- Rohs Compliant: Yes |Onsemi MC33153DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.0400 | Buy Now |
DISTI #
42K0580
|
Newark | Igbt Gate Driver, 2A, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Igbt, No. Of Pins:8Pins, Driver Case Style:Soic, Input Type:Inverting, Source Current:1A, Sink Current:2A, Input Delay:80Ns Rohs Compliant: Yes |Onsemi MC33153DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
DISTI #
2156-MC33153DR2G-OS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
138643 In Stock |
|
$1.1200 | Buy Now |
DISTI #
MC33153DR2GOSCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9848 / $2.3200 | Buy Now |
DISTI #
MC33153DR2G
|
Avnet Americas | Single IGBT Gate Driver 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33153DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
863-MC33153DR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1A Source/2A Sink RoHS: Compliant | 0 |
|
$0.9840 / $2.3200 | Order Now |
|
Future Electronics | MC Series 1 A 20 V 100 kOhm Surface Mount Single IGBT Gate Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Future Electronics | MC Series 1 A 20 V 100 kOhm Surface Mount Single IGBT Gate Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Rochester Electronics | MC33153 - Buffer/Inverter Based Peripheral Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 138643 |
|
$0.9669 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33153DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33153DR2G
onsemi
Single IGBT Driver, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33153DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33153DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33153DR2 | 2A BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33153DR2G vs MC33153DR2 |
MC33153DG | Single IGBT Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33153DR2G vs MC33153DG |
MC33153DR2 | 2A BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33153DR2G vs MC33153DR2 |