-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single IGBT Driver, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6934
|
Newark | Ic, Igbt Driver, Smd, 33153, Soic8, Driver Configuration:-, Peak Output Current:2A, Supply Voltage Min:0V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:80Ns, Output Delay:120Ns, Operating Temperaturerohs Compliant: Yes |Onsemi MC33153DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$1.4300 / $3.0300 | Buy Now |
DISTI #
MC33153DGOS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1514 / $2.7200 | Buy Now |
DISTI #
MC33153DG
|
Avnet Americas | Single IGBT Gate Driver 8-Pin SOIC N Rail - Rail/Tube (Alt: MC33153DG) RoHS: Compliant Min Qty: 588 Package Multiple: 98 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.1309 / $1.3498 | Buy Now |
DISTI #
863-MC33153DG
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1A Source/2A Sink RoHS: Compliant | 0 |
|
$1.1500 / $2.6900 | Order Now |
DISTI #
70340002
|
RS | MC33153DG, MOSFET Power Driver, 1 A, 2 A Half Bridge, 20V, Inverting, 8-Pin SOIC | ON Semiconductor MC33153DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.7500 | RFQ |
|
Future Electronics | MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 588 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.1300 / $1.2300 | Buy Now |
|
Future Electronics | MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 588 Package Multiple: 38 Container: Tube | 0Tube |
|
$1.1300 / $1.2600 | Buy Now |
|
Rochester Electronics | MC33153 - Buffer/Inverter Based Peripheral Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
MC33153DG
|
TME | IC: driver, IGBT gate driver, SO8, -2÷1A, 2÷13.9V, Ch: 1, 11÷20VDC Min Qty: 1 | 0 |
|
$1.8800 / $2.6300 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 24 |
|
$2.5511 / $3.1673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33153DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33153DG
onsemi
Single IGBT Driver, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-09-01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33153DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33153DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33153DR2G | Single IGBT Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33153DG vs MC33153DR2G |
MC33153DR2 | 2A BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33153DG vs MC33153DR2 |
MC33153DR2 | 2A BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, SOIC-8 | onsemi | MC33153DG vs MC33153DR2 |