Part Details for MC33064P-5 by Motorola Mobility LLC
Overview of MC33064P-5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33064P-5
MC33064P-5 CAD Models
MC33064P-5 Part Data Attributes
|
MC33064P-5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33064P-5
Motorola Mobility LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MC33064P-5
This table gives cross-reference parts and alternative options found for MC33064P-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33064P-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80843CNY-TG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | MC33064P-5 vs S-80843CNY-TG |
ZM33164CSTZ | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC33064P-5 vs ZM33164CSTZ |
MC34164P-3RA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MC33064P-5 vs MC34164P-3RA |
IMP1810-10/T | Power Supply Support Circuit, PBCY3, TO-92, 3 PIN | Imp Inc | MC33064P-5 vs IMP1810-10/T |
DS1811-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, TO-92, 3 PIN | Rochester Electronics LLC | MC33064P-5 vs DS1811-5 |
IMP1810-5/T | Power Supply Support Circuit, PBCY3, TO-92, 3 PIN | Imp Inc | MC33064P-5 vs IMP1810-5/T |
S-80743AN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | MC33064P-5 vs S-80743AN |
ZSM530C | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC33064P-5 vs ZSM530C |
S-80843CNY-BG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | MC33064P-5 vs S-80843CNY-BG |
ZSM530CSTOB | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC33064P-5 vs ZSM530CSTOB |