MC33064P-5 vs MC34164P-3RA feature comparison

MC33064P-5 Motorola Mobility LLC

Buy Now Datasheet

MC34164P-3RA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-92 TO-92
Package Description , TO-226,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE SUPERVISOR
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-226
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.5 mA 0.04 mA
Supply Voltage-Max (Vsup) 6.5 V 10 V
Supply Voltage-Min (Vsup) 1 V 1 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 1

Compare MC33064P-5 with alternatives

Compare MC34164P-3RA with alternatives