There are no models available for this part yet.
Overview of IMP1810-10/T by Imp Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for IMP1810-10/T by Imp Inc
Part Data Attributes for IMP1810-10/T by Imp Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IMP INC
|
Part Package Code
|
TO-92
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for IMP1810-10/T
This table gives cross-reference parts and alternative options found for IMP1810-10/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMP1810-10/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80843CNY-BG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | IMP1810-10/T vs S-80843CNY-BG |
S-80843CNY-TG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | IMP1810-10/T vs S-80843CNY-TG |
DS1811-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, TO-92, 3 PIN | Rochester Electronics LLC | IMP1810-10/T vs DS1811-5 |
S-80743AN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | IMP1810-10/T vs S-80743AN |
MC34164P-3RP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Rochester Electronics LLC | IMP1810-10/T vs MC34164P-3RP |
S-80843CNY-ZG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | IMP1810-10/T vs S-80843CNY-ZG |
DS1816-20 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | IMP1810-10/T vs DS1816-20 |
MC34164P-5RP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Rochester Electronics LLC | IMP1810-10/T vs MC34164P-5RP |
DS1812-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | IMP1810-10/T vs DS1812-5 |
MC33164P-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | IMP1810-10/T vs MC33164P-5 |