Part Details for MC22XSD200BEKR2 by NXP Semiconductors
Overview of MC22XSD200BEKR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22XSD200BEKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4807
|
Newark | High-Side Switch, 36V, Dual 22Mohm, Soicw-Ep 32/ Reel Rohs Compliant: Yes |Nxp MC22XSD200BEKR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 | Buy Now |
DISTI #
MC22XSD200BEKR2
|
Avnet Americas | Power Switch Hi Side 6A 32-Pin SOIC EP T/R - Tape and Reel (Alt: MC22XSD200BEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$6.5242 / $7.4868 | Buy Now |
DISTI #
MC22XSD200BEKR2
|
Avnet Silica | Power Switch Hi Side 6A 32-Pin SOIC EP T/R (Alt: MC22XSD200BEKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC22XSD200BEKR2
MC22XSD200BEKR2 CAD Models
MC22XSD200BEKR2 Part Data Attributes:
|
MC22XSD200BEKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC22XSD200BEKR2
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC22XSD200BEKR2
This table gives cross-reference parts and alternative options found for MC22XSD200BEKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22XSD200BEKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC22XS4200CEK | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC22XSD200BEKR2 vs MC22XS4200CEK |
MC22XS4200BEK | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC22XSD200BEKR2 vs MC22XS4200BEK |
MC22XS4200CEKR2 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC22XSD200BEKR2 vs MC22XS4200CEKR2 |
MC22XS4200BEKR2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC22XSD200BEKR2 vs MC22XS4200BEKR2 |