Part Details for MC22XSD200BEK by NXP Semiconductors
Overview of MC22XSD200BEK by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC22XSD200BEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC22XSD200BEK
|
Avnet Americas | Power Switch Hi Side 6A 32-Pin SOIC EP Rail - Rail/Tube (Alt: MC22XSD200BEK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$6.6311 / $7.6472 | Buy Now |
|
Rochester Electronics | High-Side Switch, 36V, Dual 22mohm, SOICW-EP 32 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 42 |
|
$7.2900 / $8.5800 | Buy Now |
DISTI #
MC22XSD200BEK
|
Avnet Silica | Power Switch Hi Side 6A 32-Pin SOIC EP Rail (Alt: MC22XSD200BEK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC22XSD200BEK
MC22XSD200BEK CAD Models
MC22XSD200BEK Part Data Attributes:
|
MC22XSD200BEK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC22XSD200BEK
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC22XSD200BEK
This table gives cross-reference parts and alternative options found for MC22XSD200BEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22XSD200BEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC22XS4200CEK | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC22XSD200BEK vs MC22XS4200CEK |
MC22XSD200BEKR2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC22XSD200BEK vs MC22XSD200BEKR2 |
MC22XS4200BEK | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC22XSD200BEK vs MC22XS4200BEK |
MC22XS4200CEKR2 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC22XSD200BEK vs MC22XS4200CEKR2 |
MC22XS4200BEKR2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC22XSD200BEK vs MC22XS4200BEKR2 |