There are no models available for this part yet.
Overview of MC2010-8873-FBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88731HRZ | Renesas Electronics Corporation | SMBus Level 2 Battery Charger | |
ISL88731CHRTZ-T | Renesas Electronics Corporation | SMBus Level 2 Battery Charger | |
ISL88731AHRZ-T | Renesas Electronics Corporation | SMBus Level 2 Battery Charger |
CAD Models for MC2010-8873-FBQ by RCD Components Inc
Part Data Attributes for MC2010-8873-FBQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
887000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-8873-FBQ
This table gives cross-reference parts and alternative options found for MC2010-8873-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-8873-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-8873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-8873-FBQ vs MC2010-8873-FB101Q |
201007F8873C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-8873-FBQ vs 201007F8873C3 |
NRC-AS50F8873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010-8873-FBQ vs NRC-AS50F8873TRF |
RK73HW2HTTEB8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-8873-FBQ vs RK73HW2HTTEB8873F |
9C2010128873FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010-8873-FBQ vs 9C2010128873FKPF5 |
RK73H2HLTE8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-8873-FBQ vs RK73H2HLTE8873F |
201007F8873BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-8873-FBQ vs 201007F8873BC |
RK73H2HTBK8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-8873-FBQ vs RK73H2HTBK8873F |
201007F8873BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-8873-FBQ vs 201007F8873BD |
MR20X8873FQL | Fixed Resistor, 0.5W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC2010-8873-FBQ vs MR20X8873FQL |