Part Details for NRC-AS50F8873TRF by NIC Components Corp
Overview of NRC-AS50F8873TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS50F8873TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS50F8873TRF
|
Avnet Americas | Res Thick Film 2010 887K Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC-AS50F8873TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0420 | Buy Now |
Part Details for NRC-AS50F8873TRF
NRC-AS50F8873TRF CAD Models
NRC-AS50F8873TRF Part Data Attributes
|
NRC-AS50F8873TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS50F8873TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC-AS50F8873TRF
This table gives cross-reference parts and alternative options found for NRC-AS50F8873TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS50F8873TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-8873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | NRC-AS50F8873TRF vs MC2010-8873-FB101Q |
201007F8873C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F8873TRF vs 201007F8873C3 |
RK73HW2HTTEB8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50F8873TRF vs RK73HW2HTTEB8873F |
9C2010128873FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | NRC-AS50F8873TRF vs 9C2010128873FKPF5 |
RK73H2HLTE8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC-AS50F8873TRF vs RK73H2HLTE8873F |
201007F8873BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F8873TRF vs 201007F8873BC |
RK73H2HTBK8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NRC-AS50F8873TRF vs RK73H2HTBK8873F |
201007F8873BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS50F8873TRF vs 201007F8873BD |
MR20X8873FQL | Fixed Resistor, 0.5W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS50F8873TRF vs MR20X8873FQL |
AC2010FK-07887KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NRC-AS50F8873TRF vs AC2010FK-07887KL |