Part Details for 201007F8873BC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F8873BC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F8873BC
201007F8873BC CAD Models
201007F8873BC Part Data Attributes
|
201007F8873BC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F8873BC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F8873BC
This table gives cross-reference parts and alternative options found for 201007F8873BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F8873BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F8873T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F8873BC vs 201007F8873T1 |
MC2010P-8873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F8873BC vs MC2010P-8873-FB101Q |
RK73HW2HTBK8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007F8873BC vs RK73HW2HTBK8873F |
201007F8873C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F8873BC vs 201007F8873C3E |
RK73HW2HRTTEB8873F | RES,SMT,THICK FILM,887K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | 201007F8873BC vs RK73HW2HRTTEB8873F |
MC2010-8873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F8873BC vs MC2010-8873-FB101Q |
RK73H2HLTEB8873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F8873BC vs RK73H2HLTEB8873F |
201007F8873T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F8873BC vs 201007F8873T3 |
HQ1007F8873T4E | Fixed Resistor, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F8873BC vs HQ1007F8873T4E |
201007F8873CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F8873BC vs 201007F8873CCE |