Logic
MC14557BDWG
Description: 1- to 64-Bit Variable Length Shift Register, SO-16 WB, 47-TUBE

Overview of MC14557BDWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MC14557BDWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K3975
Newark Ic, 64Bit Static Shift Register, Soic-16, Logic Family/Base Number:Mc14557, Shift Register Function:-, No. Of Elements:1 Element, No. Of Bits Per Element:64Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC14557BDWG RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9340
  • 500 $0.8640
  • 1,000 $0.7760
  • 2,500 $0.6260
  • 5,000 $0.6080
$0.6080 / $0.9340 Buy Now
DISTI # MC14557BDWGOS-ND
DigiKey IC SHIFT REGISTER 1-64BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube 29
In Stock
  • 1 $2.1700
  • 10 $1.3470
  • 25 $1.1432
  • 100 $0.9187
  • 250 $0.8111
  • 500 $0.7460
  • 1,000 $0.6922
  • 2,500 $0.6350
  • 5,000 $0.6004
$0.6004 / $2.1700 Buy Now
DISTI # MC14557BDWG
Avnet Americas Shift Register Single 64-Bit Serial to Serial 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14557BDWG) RoHS: Compliant Min Qty: 536 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 20100 Partner Stock
  • 536 $0.6912
  • 540 $0.6725
  • 1,100 $0.6538
  • 2,700 $0.6351
  • 5,400 $0.6164
  • 27,000 $0.5978
  • 54,000 $0.5791
$0.5791 / $0.6912 Buy Now
DISTI # MC14557BDWG
Avnet Americas Shift Register Single 64-Bit Serial to Serial 16-Pin SOIC W Rail - Rail/Tube (Alt: MC14557BDWG) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 47 $0.6912
  • 50 $0.6725
  • 100 $0.6538
  • 240 $0.6351
  • 470 $0.6164
  • 2,400 $0.5978
  • 4,700 $0.5791
$0.5791 / $0.6912 Buy Now
DISTI # 863-MC14557BDWG
Mouser Electronics Counter Shift Registers 3-18V 1-64 Bit Variable Shift RoHS: Compliant 71
  • 1 $1.9700
  • 10 $1.1500
  • 94 $0.7460
  • 517 $0.6920
  • 2,068 $0.6000
$0.6000 / $1.9700 Buy Now
DISTI # 70466300
RS MC14557BDWG 64-stage Shift Register, Serial, 3 - 18 V, 16-Pin SOIC W | ON Semiconductor MC14557BDWG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $1.6400
  • 100 $1.5600
  • 500 $1.4700
  • 1,000 $1.3800
$1.3800 / $1.6400 RFQ
Future Electronics MC14557B Seris 3 to 18 Vdc 1- to 64-Bit Variable Length Shift Register, SOIC 16W RoHS: Compliant pbFree: Yes Min Qty: 1034 Package Multiple: 47 Lead time: 9 Weeks Container: Tube 0
Tube
  • 47 $0.7000
  • 188 $0.6700
  • 705 $0.6400
  • 1,880 $0.6200
  • 4,700 $0.5900
$0.5900 / $0.7000 Buy Now
Onlinecomponents.com 1- to 64-Bit Variable Length Shift Register 0
  • 47 $0.7090
  • 282 $0.6480
  • 517 $0.6390
  • 1,034 $0.6290
  • 2,538 $0.5970
  • 5,029 $0.5880
  • 7,520 $0.5800
  • 10,011 $0.5710
$0.5710 / $0.7090 Buy Now
Rochester Electronics Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 20100
  • 1 $0.6810
  • 25 $0.6674
  • 100 $0.6401
  • 500 $0.6129
  • 1,000 $0.5789
$0.5789 / $0.6810 Buy Now
DISTI # MC14557BDWG
TME IC: digital, shift register, Ch: 1, CMOS, SMD, SO16WB, 3÷18VDC, tube Min Qty: 1 44
  • 1 $1.7400
  • 10 $1.5600
  • 47 $1.3800
  • 188 $1.2600
  • 564 $1.2000
$1.2000 / $1.7400 Buy Now
DISTI # MC14557BDWG
Avnet Silica Shift Register Single 64-Bit Serial to Serial 16-Pin SOIC W Rail (Alt: MC14557BDWG) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Silica - 940
Buy Now
DISTI # MC14557BDWG
EBV Elektronik Shift Register Single 64-Bit Serial to Serial 16-Pin SOIC W Rail (Alt: MC14557BDWG) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation SOIC 16/LOG CMOS DCODE/DMULTI 1-4 RoHS: Compliant Min Qty: 1 Package Multiple: 47 752
  • 235 $0.9801
  • 752 $0.9070
$0.9070 / $0.9801 Buy Now

CAD Models for MC14557BDWG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14557BDWG by onsemi

MC14557BDWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SO-16 WB
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
751G-03
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Count Direction
RIGHT
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Logic IC Type
SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup
1700000 Hz
Moisture Sensitivity Level
3
Number of Bits
64
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
6.7 MHz
Want to compare parts?
  1. MC14557BDWG
    onsemi
    1- to 64-Bit Variable Length Shift Register, SO-16 WB, 47-TUBE
    VS

Alternate Parts for MC14557BDWG

This table gives cross-reference parts and alternative options found for MC14557BDWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14557BDWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14557BDWR2G 1- to 64-Bit Variable Length Shift Register, SO-16 WB, 1000-REEL onsemi MC14557BDWG vs MC14557BDWR2G
MC14557BDW 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC14557BDWG vs MC14557BDW
MC14557BDWR2 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC14557BDWG vs MC14557BDWR2
MC14557BDW 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 onsemi MC14557BDWG vs MC14557BDW
MC14557BDWR2 Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products MC14557BDWG vs MC14557BDWR2
MC14557BDWR2 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 onsemi MC14557BDWG vs MC14557BDWR2
Part Number Description Manufacturer Compare
HEF4557BTD-T IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, Shift Register NXP Semiconductors MC14557BDWG vs HEF4557BTD-T
HEF4557BT-T IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Shift Register NXP Semiconductors MC14557BDWG vs HEF4557BT-T
MC14557BDWR2 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC14557BDWG vs MC14557BDWR2
MC14557BDW 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC14557BDWG vs MC14557BDW
MC14557BDW 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 onsemi MC14557BDWG vs MC14557BDW
MC14557BDWR2G 1- to 64-Bit Variable Length Shift Register, SO-16 WB, 1000-REEL onsemi MC14557BDWG vs MC14557BDWR2G
933373330652 Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia MC14557BDWG vs 933373330652
CD4031BNSRE4 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments MC14557BDWG vs CD4031BNSRE4
HEF4557BT,652 HEF4557B - 1-to-64 bit variable length shift register@en-us Nexperia MC14557BDWG vs HEF4557BT,652
HEF4557BTD IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, Shift Register NXP Semiconductors MC14557BDWG vs HEF4557BTD

Related Parts for MC14557BDWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14557BDWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14557BDWG by onsemi

  • Please alert me when MC14557BDWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14557BDWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14557BDWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14557BDWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14557BDWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14557BDWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: