Part Details for HEF4557BTD-T by NXP Semiconductors
Overview of HEF4557BTD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4557BTD-T
HEF4557BTD-T CAD Models
HEF4557BTD-T Part Data Attributes
|
HEF4557BTD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4557BTD-T
NXP Semiconductors
IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, Shift Register
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VARIABLE LENGTH SHIFT REGISTER (1 TO 64 BITS); CLOCK INHIBIT BAR ALLOWS HL EXTERNAL CLOCK OPERATION | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 64 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2.5 MHz |
Alternate Parts for HEF4557BTD-T
This table gives cross-reference parts and alternative options found for HEF4557BTD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4557BTD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4557BT,652 | HEF4557B - 1-to-64 bit variable length shift register SOP 16-Pin | NXP Semiconductors | HEF4557BTD-T vs HEF4557BT,652 |
HEF4557BT,652 | HEF4557B - 1-to-64 bit variable length shift register@en-us | Nexperia | HEF4557BTD-T vs HEF4557BT,652 |
933373330652 | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register | NXP Semiconductors | HEF4557BTD-T vs 933373330652 |
933373330652 | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | HEF4557BTD-T vs 933373330652 |
HEF4557BT-T | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Shift Register | NXP Semiconductors | HEF4557BTD-T vs HEF4557BT-T |
HEF4557BTD | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, Shift Register | NXP Semiconductors | HEF4557BTD-T vs HEF4557BTD |
HEF4557BT,653 | HEF4557B - 1-to-64 bit variable length shift register@en-us | Nexperia | HEF4557BTD-T vs HEF4557BT,653 |
HEF4557BT,653 | HEF4557B - 1-to-64 bit variable length shift register SOP 16-Pin | NXP Semiconductors | HEF4557BTD-T vs HEF4557BT,653 |