Logic
HEF4557BT,652
Description: HEF4557B - 1-to-64 bit variable length shift register@en-us

Overview of HEF4557BT,652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for HEF4557BT,652 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # HEF4557BT,652
Avnet Americas Shift Register Single 64-Bit Serial to Serial 16-Pin SO Bulk - Rail/Tube (Alt: HEF4557BT,652) RoHS: Compliant Min Qty: 845 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1105 Partner Stock
RFQ
Rochester Electronics HEF4557BT - Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6600
  • 1 $0.4317
  • 25 $0.4231
  • 100 $0.4058
  • 500 $0.3885
  • 1,000 $0.3669
$0.3669 / $0.4317 Buy Now
DISTI # HEF4557BT,652
Avnet Silica Shift Register Single 64-Bit Serial to Serial 16-Pin SO Bulk (Alt: HEF4557BT,652) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for HEF4557BT,652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HEF4557BT,652 by Nexperia

HEF4557BT,652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
PLASTIC, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-01-01
Samacsys Manufacturer
Nexperia
Additional Feature
VARIABLE LENGTH SHIFT REGISTER (1 TO 64 BITS); CLOCK INHIBIT BAR ALLOWS HL EXTERNAL CLOCK OPERATION
Count Direction
RIGHT
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN SERIAL OUT
Moisture Sensitivity Level
1
Number of Bits
64
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
480 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
2.5 MHz
Want to compare parts?
  1. HEF4557BT,652
    Nexperia
    HEF4557B - 1-to-64 bit variable length shift register@en-us
    VS

Alternate Parts for HEF4557BT,652

This table gives cross-reference parts and alternative options found for HEF4557BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4557BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4557BT,652 HEF4557B - 1-to-64 bit variable length shift register SOP 16-Pin NXP Semiconductors HEF4557BT,652 vs HEF4557BT,652
933373330652 IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Shift Register NXP Semiconductors HEF4557BT,652 vs 933373330652
933373330652 Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia HEF4557BT,652 vs 933373330652
HEF4557BT-T IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Shift Register NXP Semiconductors HEF4557BT,652 vs HEF4557BT-T
HEF4557BTD-T IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, Shift Register NXP Semiconductors HEF4557BT,652 vs HEF4557BTD-T
HEF4557BTD IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, Shift Register NXP Semiconductors HEF4557BT,652 vs HEF4557BTD
HEF4557BT,653 HEF4557B - 1-to-64 bit variable length shift register@en-us Nexperia HEF4557BT,652 vs HEF4557BT,653
HEF4557BT,653 HEF4557B - 1-to-64 bit variable length shift register SOP 16-Pin NXP Semiconductors HEF4557BT,652 vs HEF4557BT,653
Part Number Description Manufacturer Compare
HEF4557BTD-T IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, Shift Register NXP Semiconductors HEF4557BT,652 vs HEF4557BTD-T
HEF4557BT-T IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Shift Register NXP Semiconductors HEF4557BT,652 vs HEF4557BT-T
MC14557BDWR2 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC HEF4557BT,652 vs MC14557BDWR2
MC14557BDW 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC HEF4557BT,652 vs MC14557BDW
MC14557BDWG 1- to 64-Bit Variable Length Shift Register, SO-16 WB, 47-TUBE onsemi HEF4557BT,652 vs MC14557BDWG
MC14557BDW 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 onsemi HEF4557BT,652 vs MC14557BDW
MC14557BDWR2G 1- to 64-Bit Variable Length Shift Register, SO-16 WB, 1000-REEL onsemi HEF4557BT,652 vs MC14557BDWR2G
933373330652 Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia HEF4557BT,652 vs 933373330652
CD4031BNSRE4 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments HEF4557BT,652 vs CD4031BNSRE4
HEF4557BTD IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT109-1, SO-16, Shift Register NXP Semiconductors HEF4557BT,652 vs HEF4557BTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4557BT,652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4557BT,652 by Nexperia

  • Please alert me when HEF4557BT,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4557BT,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4557BT,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4557BT,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4557BT,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4557BT,652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: