Part Details for MC14528BAL by Motorola Semiconductor Products
Overview of MC14528BAL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14528BAL
MC14528BAL CAD Models
MC14528BAL Part Data Attributes
|
MC14528BAL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14528BAL
Motorola Semiconductor Products
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14528BAL
This table gives cross-reference parts and alternative options found for MC14528BAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14528BAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4538BDF | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, SOT-74, CERDIP-16, Prescaler/Multivibrator | NXP Semiconductors | MC14528BAL vs HEF4538BDF |
GD4528BJ | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC14528BAL vs GD4528BJ |
MC14528BCL | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14528BAL vs MC14528BCL |
SCL4528BE | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 | R & E International Inc | MC14528BAL vs SCL4528BE |
CD14538BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 | Texas Instruments | MC14528BAL vs CD14538BD |
CD4528BMN | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC14528BAL vs CD4528BMN |
MC14538BCPD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | Motorola Mobility LLC | MC14528BAL vs MC14538BCPD |
MC14538BCP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14528BAL vs MC14538BCP |
SCL4528BC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | R & E International Inc | MC14528BAL vs SCL4528BC |
HEF4528BPB | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38Z, DIP-16, Prescaler/Multivibrator | NXP Semiconductors | MC14528BAL vs HEF4528BPB |