MC14528BCL
Description: Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16

Overview of MC14528BCL by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC14528BCL by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   115
RFQ
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 65
  • 1 $23.9600
  • 23 $21.5640
  • 47 $20.3660
$20.3660 / $23.9600 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 12
  • 1 $20.5650
  • 2 $19.1940
  • 5 $18.2800
$18.2800 / $20.5650 Buy Now
Quest Components Multivibrator, Monostable Type, 16 Pin, Ceramic, DIP 1
  • 1 $21.6113
$21.6113 Buy Now

CAD Models for MC14528BCL by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14528BCL by Motorola Semiconductor Products

MC14528BCL
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
650 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14528BCL
    Motorola Semiconductor Products
    Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for MC14528BCL

This table gives cross-reference parts and alternative options found for MC14528BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14528BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD14538BP Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, DP-16 Hitachi Ltd MC14528BCL vs HD14538BP
5962-9055702EA Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MC14528BCL vs 5962-9055702EA
933324330652 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors MC14528BCL vs 933324330652
MC14528BAL Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC14528BCL vs MC14528BAL
GD4528BJ Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, Goldstar Electron Co Ltd MC14528BCL vs GD4528BJ
CD14538BEE4 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments MC14528BCL vs CD14538BEE4
HEF4538BPN IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38-1, DIP-16, Prescaler/Multivibrator NXP Semiconductors MC14528BCL vs HEF4538BPN
GD4528B Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, Goldstar Electron Co Ltd MC14528BCL vs GD4528B
HD14538BP 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 Renesas Electronics Corporation MC14528BCL vs HD14538BP
SCL4528BE Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 R & E International Inc MC14528BCL vs SCL4528BE
Part Number Description Manufacturer Compare
MM74HC4538MX_NL Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC14528BCL vs MM74HC4538MX_NL
MM54HC123AJ-MLS HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments MC14528BCL vs MM54HC123AJ-MLS
CD54HC123F/3 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor MC14528BCL vs CD54HC123F/3
74HC123N,652 74HC123N NXP Semiconductors MC14528BCL vs 74HC123N,652
74HC123D-T IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors MC14528BCL vs 74HC123D-T
CD74HC4538M96G4 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 Texas Instruments MC14528BCL vs CD74HC4538M96G4
MC14538BAL 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 Motorola Mobility LLC MC14528BCL vs MC14538BAL
74HC123D,652 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia MC14528BCL vs 74HC123D,652
MC74HC4538ADT HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 onsemi MC14528BCL vs MC74HC4538ADT
933714910652 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia MC14528BCL vs 933714910652

Related Parts for MC14528BCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14528BCL by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14528BCL by Motorola Semiconductor Products

  • Please alert me when MC14528BCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14528BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14528BCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14528BCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14528BCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14528BCL by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: