Part Details for MC14514BALDS by Motorola Mobility LLC
Overview of MC14514BALDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for MC14514BALDS
MC14514BALDS CAD Models
MC14514BALDS Part Data Attributes:
|
MC14514BALDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14514BALDS
Motorola Mobility LLC
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 623-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MC14514BALDS
This table gives cross-reference parts and alternative options found for MC14514BALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14514BALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4514BDF | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver | NXP Semiconductors | MC14514BALDS vs HEF4514BDF |
MC14514BCP | Decoder/Driver | Harris Semiconductor | MC14514BALDS vs MC14514BCP |
HEF4514BD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver | NXP Semiconductors | MC14514BALDS vs HEF4514BD |
HEF4514BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver | NXP Semiconductors | MC14514BALDS vs HEF4514BP |
CD4514BFMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MC14514BALDS vs CD4514BFMSH |
CD4514BEX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | Harris Semiconductor | MC14514BALDS vs CD4514BEX |
CD4514BCN | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | MC14514BALDS vs CD4514BCN |
CD4514BDMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MC14514BALDS vs CD4514BDMSH |
CD4514BFX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | MC14514BALDS vs CD4514BFX |
CD4514BFX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Rochester Electronics LLC | MC14514BALDS vs CD4514BFX |