Part Details for HEF4514BP by NXP Semiconductors
Overview of HEF4514BP by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4514BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECODER/DRIVER, 4000/14000/40000 SERIES, TRUE OUTPUT, CMOS, PDIP24 | 255 |
|
$1.9500 / $4.5000 | Buy Now |
|
Chip1Cloud | 1-of-16 decoder/demultiplexer with input latches | 29000 |
|
RFQ |
Part Details for HEF4514BP
HEF4514BP CAD Models
HEF4514BP Part Data Attributes
|
HEF4514BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4514BP
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-101-1, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e2 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 550 ns | |
Propagation Delay (tpd) | 520 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HEF4514BP
This table gives cross-reference parts and alternative options found for HEF4514BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4514BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4514BEX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | Harris Semiconductor | HEF4514BP vs CD4514BEX |
HEF4514BD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver | NXP Semiconductors | HEF4514BP vs HEF4514BD |
CD4514BCN | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | HEF4514BP vs CD4514BCN |
MC14514BCP | Decoder/Driver | Harris Semiconductor | HEF4514BP vs MC14514BCP |
CD4514BE | CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-PDIP -55 to 125 | Texas Instruments | HEF4514BP vs CD4514BE |
CD4514BFMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4514BP vs CD4514BFMSH |
CD4514BFMSR | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4514BP vs CD4514BFMSR |
933282540652 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver | NXP Semiconductors | HEF4514BP vs 933282540652 |
HEF4514BPN | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver | NXP Semiconductors | HEF4514BP vs HEF4514BPN |
CD4514BMN | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | HEF4514BP vs CD4514BMN |