Part Details for HEF4514BDF by NXP Semiconductors
Overview of HEF4514BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4514BDF
HEF4514BDF CAD Models
HEF4514BDF Part Data Attributes:
|
HEF4514BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4514BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 520 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HEF4514BDF
This table gives cross-reference parts and alternative options found for HEF4514BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4514BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14514BCP | Decoder/Driver | Harris Semiconductor | HEF4514BDF vs MC14514BCP |
HEF4514BD | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver | NXP Semiconductors | HEF4514BDF vs HEF4514BD |
HEF4514BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver | NXP Semiconductors | HEF4514BDF vs HEF4514BP |
CD4514BFMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4514BDF vs CD4514BFMSH |
CD4514BEX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | Harris Semiconductor | HEF4514BDF vs CD4514BEX |
CD4514BCN | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | Fairchild Semiconductor Corporation | HEF4514BDF vs CD4514BCN |
CD4514BDMSH | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4514BDF vs CD4514BDMSH |
CD4514BFX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4514BDF vs CD4514BFX |
CD4514BFX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 | Rochester Electronics LLC | HEF4514BDF vs CD4514BFX |
MC14514BCPD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, 709-02 | Motorola Mobility LLC | HEF4514BDF vs MC14514BCPD |