Part Details for MC14513BCPDS by Motorola Mobility LLC
Overview of MC14513BCPDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14513BCPDS
MC14513BCPDS CAD Models
MC14513BCPDS Part Data Attributes
|
MC14513BCPDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14513BCPDS
Motorola Mobility LLC
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, 707-02
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14513BCPDS
This table gives cross-reference parts and alternative options found for MC14513BCPDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14513BCPDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14513BAL | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14513BCPDS vs MC14513BAL |
MC14513BCL | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, CERAMIC, DIP-18 | Motorola Mobility LLC | MC14513BCPDS vs MC14513BCL |
MC14513BCPD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, 707-02 | Motorola Mobility LLC | MC14513BCPDS vs MC14513BCPD |
MC14513BCP | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 | Motorola Mobility LLC | MC14513BCPDS vs MC14513BCP |
MC14513BCLD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14513BCPDS vs MC14513BCLD |
MC14513BCPDS | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP18, 707-02 | Motorola Semiconductor Products | MC14513BCPDS vs MC14513BCPDS |
MC14513BCL | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, CERAMIC, DIP-18 | Motorola Semiconductor Products | MC14513BCPDS vs MC14513BCL |
MC14513BALD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14513BCPDS vs MC14513BALD |
MC14513BCLDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14513BCPDS vs MC14513BCLDS |
MC14513BCLD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14513BCPDS vs MC14513BCLD |