Part Details for MC14513BCP by Motorola Mobility LLC
Overview of MC14513BCP by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14513BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for MC14513BCP
MC14513BCP CAD Models
MC14513BCP Part Data Attributes
|
MC14513BCP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14513BCP
Motorola Mobility LLC
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT; LED/LCD DISPLAY DRIVER; IOH = 20MA @ VOH = 3V | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14513BCP
This table gives cross-reference parts and alternative options found for MC14513BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14513BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14513BAL | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14513BCP vs MC14513BAL |
MC14513BCL | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, CERAMIC, DIP-18 | Motorola Mobility LLC | MC14513BCP vs MC14513BCL |
MC14513BCPD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, 707-02 | Motorola Mobility LLC | MC14513BCP vs MC14513BCPD |
MC14513BCLD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14513BCP vs MC14513BCLD |
MC14513BCPDS | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP18, 707-02 | Motorola Semiconductor Products | MC14513BCP vs MC14513BCPDS |
MC14513BCL | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, CERAMIC, DIP-18 | Motorola Semiconductor Products | MC14513BCP vs MC14513BCL |
MC14513BALD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14513BCP vs MC14513BALD |
MC14513BCLDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14513BCP vs MC14513BCLDS |
MC14513BCLD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14513BCP vs MC14513BCLD |