Part Details for MC14544BCPDS by Motorola Semiconductor Products
Overview of MC14544BCPDS by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14544BCPDS
MC14544BCPDS CAD Models
MC14544BCPDS Part Data Attributes
|
MC14544BCPDS
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14544BCPDS
Motorola Semiconductor Products
Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP18, 707-02
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14544BCPDS
This table gives cross-reference parts and alternative options found for MC14544BCPDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14544BCPDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14513BCPD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP18, 707-02 | Motorola Semiconductor Products | MC14544BCPDS vs MC14513BCPD |
MC14544BALD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14544BCPDS vs MC14544BALD |
MC14513BCPD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, 707-02 | Motorola Mobility LLC | MC14544BCPDS vs MC14513BCPD |
MC14513BCLDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14544BCPDS vs MC14513BCLDS |
MC14513BCP | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 | Motorola Mobility LLC | MC14544BCPDS vs MC14513BCP |
MC14544BCLDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14544BCPDS vs MC14544BCLDS |
MC14544BAL | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14544BCPDS vs MC14544BAL |
MC14544BCLD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, CDIP18, 726-04 | Motorola Semiconductor Products | MC14544BCPDS vs MC14544BCLD |
MC14544BALDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP18, 726-04 | Motorola Mobility LLC | MC14544BCPDS vs MC14544BALDS |
MC14544BCPD | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP18, 707-02 | Motorola Semiconductor Products | MC14544BCPDS vs MC14544BCPD |