Filter Your Search
1 - 10 of 13 results
|
MC14513BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC14513BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC14513BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | OTHER DECODER/DRIVER | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T18 | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | ||||||||||||||||||||
|
MC14513BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | RIPPLE BLANKING; LAMP TEST INPUT; LED/LCD DISPLAY DRIVER; IOH = 20MA @ VOH = 3V | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC14513BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | NO | DIP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC14513BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | NO | DIP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC14513BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.44 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | RIPPLE BLANKING; LAMP TEST INPUT; LED/LCD DISPLAY DRIVER; IOH = 20MA @ VOH = 3V | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC14513BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1.44 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | RIPPLE BLANKING; LAMP TEST INPUT; LED/LCD DISPLAY DRIVER; IOH = 20MA @ VOH = 3V | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | PLASTIC, DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC14513BCP
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 1.44 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | RIPPLE BLANKING; LAMP TEST INPUT; LED/LCD DISPLAY DRIVER; IOH = 20MA @ VOH = 3V | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC14513BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | OTHER DECODER/DRIVER | CMOS | 5/15 V | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown |