Part Details for MC14503BCPD by Motorola Mobility LLC
Overview of MC14503BCPD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC14503BCPD
MC14503BCPD CAD Models
MC14503BCPD Part Data Attributes:
|
MC14503BCPD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14503BCPD
Motorola Mobility LLC
4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS; IOH = 3MA @ VOH = 2.5V | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14503BCPD
This table gives cross-reference parts and alternative options found for MC14503BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14503BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4503BE | 6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125 | Texas Instruments | MC14503BCPD vs CD4503BE |
CD4503BF | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14503BCPD vs CD4503BF |
CD4503BEX | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | MC14503BCPD vs CD4503BEX |
MC14503BCPG | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver | onsemi | MC14503BCPD vs MC14503BCPG |
MC14503BCL | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC14503BCPD vs MC14503BCL |
CD4503BF | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | MC14503BCPD vs CD4503BF |
MC14503BCL | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14503BCPD vs MC14503BCL |
CD4503BMN | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MC14503BCPD vs CD4503BMN |
CD4503BEX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP16, | Harris Semiconductor | MC14503BCPD vs CD4503BEX |
5962-01-224-1965 | Bus Driver/Transceiver | Renesas Electronics Corporation | MC14503BCPD vs 5962-01-224-1965 |