MC14503BCPD
vs
CD4503BEE4
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
ROHS COMPLIANT, PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ONE FUNCTION WITH TWO BITS; IOH = 3MA @ VOH = 2.5V
|
ONE FUNCTION WITH TWO BITS
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e4
|
Length |
19.175 mm
|
19.305 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
6
|
4
|
Number of Functions |
1
|
6
|
Number of Ports |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
150 ns
|
150 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.44 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Count Direction |
|
UNIDIRECTIONAL
|
Max I(ol) |
|
0.0112 A
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
|
0.12 mA
|
Prop. Delay@Nom-Sup |
|
150 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MC14503BCPD with alternatives
Compare CD4503BEE4 with alternatives