Part Details for MC14503BCPG by onsemi
Overview of MC14503BCPG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14503BCPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4318
|
Newark | Ic, 4000 Cmos, 4503, Dip16, 15V |Onsemi MC14503BCPG Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, 4000/14000/40000 SERIES, 1-FUNC, 6-BIT, TRUE OUTPUT, CMOS, PDIP16 | 85 |
|
$0.6090 / $1.0150 | Buy Now |
|
Rochester Electronics | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2717 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for MC14503BCPG
MC14503BCPG CAD Models
MC14503BCPG Part Data Attributes:
|
MC14503BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14503BCPG
onsemi
IC 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14503BCPG
This table gives cross-reference parts and alternative options found for MC14503BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14503BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4503BF | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | MC14503BCPG vs CD4503BF |
5962-01-264-9836 | Bus Driver/Transceiver | Renesas Electronics Corporation | MC14503BCPG vs 5962-01-264-9836 |
CD4503BD | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | MC14503BCPG vs CD4503BD |
HCC4503BF | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC14503BCPG vs HCC4503BF |
CD4503BMN | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | MC14503BCPG vs CD4503BMN |
CD4503BE | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | MC14503BCPG vs CD4503BE |
CD4503BEX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP16, | Harris Semiconductor | MC14503BCPG vs CD4503BEX |
CD4503BD | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | MC14503BCPG vs CD4503BD |
CD4503BEX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP16, DIP-26 | Rochester Electronics LLC | MC14503BCPG vs CD4503BEX |
CD4503BE | 6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125 | Texas Instruments | MC14503BCPG vs CD4503BE |