-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 96 |
|
$0.9300 / $1.8600 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 12 |
|
$0.6440 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14503BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14503BCP
onsemi
4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC14503BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14503BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14503BAL | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14503BCP vs MC14503BAL |
MC14503BCPG | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver | onsemi | MC14503BCP vs MC14503BCPG |
5962-01-324-1857 | Bus Driver/Transceiver | Renesas Electronics Corporation | MC14503BCP vs 5962-01-324-1857 |
CD4503BEX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP16, DIP-26 | Rochester Electronics LLC | MC14503BCP vs CD4503BEX |
CD4503BE | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16 | Intersil Corporation | MC14503BCP vs CD4503BE |
CD4503BMN | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | MC14503BCP vs CD4503BMN |
MC14503BCPD | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | MC14503BCP vs MC14503BCPD |
5962-01-102-7237 | Bus Driver, 2-Func, 6-Bit, True Output, CMOS, PDIP16, | Fairchild Semiconductor Corporation | MC14503BCP vs 5962-01-102-7237 |
MC14503BCL | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,CMOS,DIP,16PIN,CERAMIC | onsemi | MC14503BCP vs MC14503BCL |
CD4503BFX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, DIP-26 | Rochester Electronics LLC | MC14503BCP vs CD4503BFX |