Part Details for MC14067BCL by Motorola Mobility LLC
Overview of MC14067BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC14067BCL
MC14067BCL CAD Models
MC14067BCL Part Data Attributes
|
MC14067BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14067BCL
Motorola Mobility LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 190 ns | |
Switch-on Time-Max | 190 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MC14067BCL
This table gives cross-reference parts and alternative options found for MC14067BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14067BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14067BCPG | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | MC14067BCL vs MC14067BCPG |
CD4067BE | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | MC14067BCL vs CD4067BE |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | MC14067BCL vs MC14067BCP |
HEF4067BDB | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | MC14067BCL vs HEF4067BDB |
MC14067BCPD | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24, 709-02 | Motorola Semiconductor Products | MC14067BCL vs MC14067BCPD |
933324250652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, SOT-101, PLASTIC, DIP-24 | NXP Semiconductors | MC14067BCL vs 933324250652 |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | onsemi | MC14067BCL vs MC14067BCP |
CD4067BD | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, WELD SEALED, CERAMIC, DIP-24 | Texas Instruments | MC14067BCL vs CD4067BD |
CD4067BF3A | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, HERMETIC, CERAMIC, DIP-24 | Rochester Electronics LLC | MC14067BCL vs CD4067BF3A |
5962R9667901VLC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | Intersil Corporation | MC14067BCL vs 5962R9667901VLC |