Part Details for 5962R9667901VLC by Intersil Corporation
Overview of 5962R9667901VLC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962R9667901VLC
5962R9667901VLC CAD Models
5962R9667901VLC Part Data Attributes
|
5962R9667901VLC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9667901VLC
Intersil Corporation
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 878 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R9667901VLC
This table gives cross-reference parts and alternative options found for 5962R9667901VLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9667901VLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14067BCPG | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | 5962R9667901VLC vs MC14067BCPG |
CD4067BE | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | 5962R9667901VLC vs CD4067BE |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | 5962R9667901VLC vs MC14067BCP |
HEF4067BDB | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | 5962R9667901VLC vs HEF4067BDB |
MC14067BCPD | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24, 709-02 | Motorola Semiconductor Products | 5962R9667901VLC vs MC14067BCPD |
933324250652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, SOT-101, PLASTIC, DIP-24 | NXP Semiconductors | 5962R9667901VLC vs 933324250652 |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | onsemi | 5962R9667901VLC vs MC14067BCP |
CD4067BD | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, WELD SEALED, CERAMIC, DIP-24 | Texas Instruments | 5962R9667901VLC vs CD4067BD |
CD4067BF3A | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, HERMETIC, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962R9667901VLC vs CD4067BF3A |