Part Details for 933324250652 by NXP Semiconductors
Overview of 933324250652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Healthcare
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for 933324250652
933324250652 CAD Models
933324250652 Part Data Attributes
|
933324250652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933324250652
NXP Semiconductors
16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, SOT-101, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 933324250652
This table gives cross-reference parts and alternative options found for 933324250652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933324250652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14067BCPG | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | 933324250652 vs MC14067BCPG |
CD4067BE | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | 933324250652 vs CD4067BE |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | 933324250652 vs MC14067BCP |
HEF4067BDB | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | 933324250652 vs HEF4067BDB |
MC14067BCPD | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24, 709-02 | Motorola Semiconductor Products | 933324250652 vs MC14067BCPD |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | onsemi | 933324250652 vs MC14067BCP |
CD4067BD | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, WELD SEALED, CERAMIC, DIP-24 | Texas Instruments | 933324250652 vs CD4067BD |
CD4067BF3A | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, HERMETIC, CERAMIC, DIP-24 | Rochester Electronics LLC | 933324250652 vs CD4067BF3A |
5962R9667901VLC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | Intersil Corporation | 933324250652 vs 5962R9667901VLC |