Part Details for MC14050BDTEL by onsemi
Overview of MC14050BDTEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Medical Imaging
Communication and Networking
Automotive
Price & Stock for MC14050BDTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4250
|
Newark | Mc14050Bdtel, Motor Driver Ic |Onsemi MC14050BDTEL Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC14050BDTEL-ND
|
DigiKey | BUFFER, 6-FUNC Min Qty: 3900 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3900 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3900 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC14050BDTEL
MC14050BDTEL CAD Models
MC14050BDTEL Part Data Attributes:
|
MC14050BDTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14050BDTEL
onsemi
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC14050BDTEL
This table gives cross-reference parts and alternative options found for MC14050BDTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14050BDTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010BPWG4 | CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | MC14050BDTEL vs CD4010BPWG4 |
MC14050BDTG | Hex Buffer, TSSOP-16, 96-TUBE | onsemi | MC14050BDTEL vs MC14050BDTG |
CD4050BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTEL vs CD4050BPWE4 |
CD4010BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTEL vs CD4010BPWE4 |
CD4050BPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTEL vs CD4050BPWRG4 |
MC14050BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | MC14050BDTEL vs MC14050BDTR2 |
CD4050BPW | 6-ch, 3-V to 18-V buffers 16-TSSOP -55 to 125 | Texas Instruments | MC14050BDTEL vs CD4050BPW |
CD4010BPWRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTEL vs CD4010BPWRE4 |