-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Buffer, TSSOP-16, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4251
|
Newark | Hex Buffer |Onsemi MC14050BDTG Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2530 | Buy Now |
DISTI #
MC14050BDTG
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP Rail - Rail/Tube (Alt: MC14050BDTG) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19584 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
V99:2348_07311178
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1537 | Americas - 2 |
|
$0.0368 | Buy Now |
DISTI #
70466260
|
RS | MC14050BDTG, Hex Non-Inverting Buffer, 3 - 18 V, 16-Pin TSSOP | ON Semiconductor MC14050BDTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2490 / $0.2930 | RFQ |
|
Rochester Electronics | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 28336 |
|
$0.1883 / $0.2215 | Buy Now |
DISTI #
MC14050BDTG
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP Rail - Rail/Tube (Alt: MC14050BDTG) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19584 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
|
Flip Electronics | Stock, ship today | 19584 |
|
$0.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14050BDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14050BDTG
onsemi
Hex Buffer, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC14050BDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14050BDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010BPWG4 | CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | MC14050BDTG vs CD4010BPWG4 |
CD4050BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTG vs CD4050BPWE4 |
CD4010BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTG vs CD4010BPWE4 |
CD4050BPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTG vs CD4050BPWRG4 |
MC14050BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | MC14050BDTG vs MC14050BDTR2 |
CD4050BPW | 6-ch, 3-V to 18-V buffers 16-TSSOP -55 to 125 | Texas Instruments | MC14050BDTG vs CD4050BPW |
CD4010BPWRE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14050BDTG vs CD4010BPWRE4 |