Part Details for CD4010BPWRE4 by Texas Instruments
Overview of CD4010BPWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4010BPWRE4
CD4010BPWRE4 CAD Models
CD4010BPWRE4 Part Data Attributes:
|
CD4010BPWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4010BPWRE4
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CD4010BPWRE4
This table gives cross-reference parts and alternative options found for CD4010BPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4010BPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010BPWG4 | CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125 | Texas Instruments | CD4010BPWRE4 vs CD4010BPWG4 |
MC14050BDTG | Hex Buffer, TSSOP-16, 96-TUBE | onsemi | CD4010BPWRE4 vs MC14050BDTG |
CD4050BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4010BPWRE4 vs CD4050BPWE4 |
CD4010BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4010BPWRE4 vs CD4010BPWE4 |
CD4050BPWRG4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4010BPWRE4 vs CD4050BPWRG4 |
MC14050BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | CD4010BPWRE4 vs MC14050BDTR2 |
CD4050BPW | 6-ch, 3-V to 18-V buffers 16-TSSOP -55 to 125 | Texas Instruments | CD4010BPWRE4 vs CD4050BPW |