Part Details for MC13025P by Motorola Mobility LLC
Overview of MC13025P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Automotive
Part Details for MC13025P
MC13025P CAD Models
MC13025P Part Data Attributes:
|
MC13025P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13025P
Motorola Mobility LLC
1-BAND, AUDIO TUNER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC13025P
This table gives cross-reference parts and alternative options found for MC13025P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13025P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13025P | Audio Tuner, 1-Band, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC13025P vs MC13025P |
LA1175 | Audio Tuner, 1-Band, PZIP16, SIP-16 | SANYO Electric Co Ltd | MC13025P vs LA1175 |
NJM2531AV-(TE2) | Video Tuner, PDSO16, SSOP-16 | New Japan Radio Co Ltd | MC13025P vs NJM2531AV-(TE2) |
MC13025D | 1-BAND, AUDIO TUNER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC13025P vs MC13025D |
CXA1355L | Video Tuner, 2-Band, PZIP16, 0.225 INCH, PLASTIC, SZIP-16 | Sony Semiconductor | MC13025P vs CXA1355L |
TA8176F | IC 1-BAND, AUDIO TUNER, PDSO16, SSOP-16, Tuner IC | Toshiba America Electronic Components | MC13025P vs TA8176F |
KA2297D | Audio Tuner, 1-Band, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | MC13025P vs KA2297D |
U2321B-AFP | Video Tuner, 2-Band, PDSO16, SO-16 | Temic Semiconductors | MC13025P vs U2321B-AFP |
TA1231F | IC 2-BAND, VIDEO TUNER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Tuner IC | Toshiba America Electronic Components | MC13025P vs TA1231F |
TDA5630BT | IC 2-BAND, VIDEO TUNER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Tuner IC | NXP Semiconductors | MC13025P vs TDA5630BT |