Filter Your Search
1 - 8 of 8 results
|
MC12429FN
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATE AT 5V SUPPLY | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MC12429FN
Freescale Semiconductor
|
Check for Price | No | Transferred | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 220 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | FREESCALE SEMICONDUCTOR INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC12429FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | MOS | CAN ALSO OPERATE AT 5V SUPPLY | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC12429FNR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | MOS | CAN ALSO OPERATE AT 5V SUPPLY | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC12429FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | MOS | CAN ALSO OPERATE AT 5V SUPPLY | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | PLASTIC, LCC-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC12429FNR2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | MOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MC12429FN
Motorola Mobility LLC
|
Check for Price | Transferred | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | MOS | CAN ALSO OPERATE AT 5V SUPPLY | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | MOTOROLA INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC12429FNR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 20 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | MOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | FREESCALE SEMICONDUCTOR INC | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |