Part Details for MC10H174L by Motorola Mobility LLC
Overview of MC10H174L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC10H174L
MC10H174L CAD Models
MC10H174L Part Data Attributes
|
MC10H174L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H174L
Motorola Mobility LLC
10H SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 80 mA | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H174L
This table gives cross-reference parts and alternative options found for MC10H174L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H174L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10H574/BEAJC | Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10H174L vs 10H574/BEAJC |
10174N | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, PDIP16 | YAGEO Corporation | MC10H174L vs 10174N |
MC10174L | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10H174L vs MC10174L |
MC10174P | 10K SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H174L vs MC10174P |
MC10174L | 10K SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H174L vs MC10174L |
HD10174 | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16 | Hitachi Ltd | MC10H174L vs HD10174 |
10574DM | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10H174L vs 10574DM |
10H574/BEAJC | 10H SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H174L vs 10H574/BEAJC |
HD10174DG | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Hitachi Ltd | MC10H174L vs HD10174DG |
10174N | 10174N | NXP Semiconductors | MC10H174L vs 10174N |