Part Details for 10174FC by Fairchild Semiconductor Corporation
Overview of 10174FC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10174FC
10174FC CAD Models
10174FC Part Data Attributes
|
10174FC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
10174FC
Fairchild Semiconductor Corporation
Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDFP16, CERPACK-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-CDFP-F16 | |
Length | 9.906 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 10174FC
This table gives cross-reference parts and alternative options found for 10174FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10174FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10558/BFAJC | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | 10174FC vs 10558/BFAJC |
HD10174DG | Multiplexer, 10K Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Hitachi Ltd | 10174FC vs HD10174DG |
MC10H164P | 10H SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10174FC vs MC10H164P |
5962-8756601FX | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 10174FC vs 5962-8756601FX |
10564/BFAJC | 10K SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | 10174FC vs 10564/BFAJC |
10371QCX | Multiplexer, 10K Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | 10174FC vs 10371QCX |
MC10158FN | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | 10174FC vs MC10158FN |
MC10158FNR2 | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | 10174FC vs MC10158FNR2 |
MC10H158FN | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | 10174FC vs MC10H158FN |
5962-8756601FA | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 10174FC vs 5962-8756601FA |